USD
Favorite

DE2E3KY102MA3BM02F 1000pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Price & Procurement
58,999 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.24100 $2.41
100 0.14430 $14.43
500 0.10824 $54.12
1,000 0.09141 $91.41
2,500 0.08660 $216.50
5,000 0.08179 $408.94

Submit a request for quotation on quantities greater than those displayed.

DE2E3KY102MA3BM02F

Datasheet
Digi-Key Part Number 490-9457-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DE2E3KY102MA3BM02F
Copy  
Description CAP CER 1000PF 250VAC RADIAL
Copy  
Detailed Description

1000pF ±20% 250VAC Ceramic Capacitor E Radial, Disc

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KY
Packaging Bulk 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 250VAC
Temperature Coefficient E
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 490-9457
DE2E3KY102MA3BM02F-ND