USD
Favorite

DE1E3KX472MA4BN01F 4700pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Price & Procurement
16,825 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.60800 $6.08
100 0.41690 $41.69
500 0.33004 $165.02
1,000 0.27792 $277.92
2,500 0.26055 $651.38
5,000 0.24318 $1,215.90

Submit a request for quotation on quantities greater than those displayed.

DE1E3KX472MA4BN01F

Datasheet
Digi-Key Part Number 490-9392-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DE1E3KX472MA4BN01F
Copy  
Description CAP CER 4700PF 250V RADIAL
Copy  
Detailed Description

4700pF ±20% 250VAC Ceramic Capacitor E Radial, Disc

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KX
Packaging Bulk 
Part Status Not For New Designs
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 250VAC
Temperature Coefficient E
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MKV250V-KIT-1-DE

CAP KIT CER 1000PF-0.056UF 160PC

Murata Electronics

$130.10000 Details
Additional Resources
Standard Package 200
Other Names 490-9392
DE1E3KX472MA4BN01F-ND