USD
Favorite

CSTNE8M00GH5L000R0 8MHz Ceramic Resonator Built in Capacitor 33pF ±0.11% 40 Ohms -40°C ~ 85°C Surface Mount
Price & Procurement
10,822 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.29100 $2.91
50 0.26180 $13.09
100 0.23280 $23.28
500 0.22112 $110.56
1,000 0.18621 $186.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-17962-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.15870
  • Digi-Reel®  : 490-17962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,822 - Immediate
  • Unit Price: Digi-Reel®

CSTNE8M00GH5L000R0

Datasheet
Digi-Key Part Number 490-17962-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSTNE8M00GH5L000R0
Copy  
Description CERAMIC RES 8.0000MHZ 33PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8MHz Ceramic Resonator Built in Capacitor 33pF ±0.11% 40 Ohms -40°C ~ 85°C Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series CERALOCK® CSTNE
Packaging Cut Tape (CT) 
Part Status Active
Type Ceramic
Frequency 8MHz
Frequency Stability ±0.11%
Frequency Tolerance ±0.07%
Features Built in Capacitor
Capacitance 33pF
Impedance 40 Ohms
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.032" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PE-0603FB601ST

FERRITE BEAD 600 OHM 0603 1LN

Pulse Electronics Network

$0.10000 Details

TPH2R506PL,L1Q

X35 PB-F POWER MOSFET TRANSISTOR

Toshiba Semiconductor and Storage

$1.41000 Details

MCP2542FDT-H/MNY

IC TRANSCEIVER 1/1 8TDFN

Microchip Technology

$0.83000 Details

CSTNE16M0VH3L000R0

CERAMIC RES 16.0000MHZ 15PF SMD

Murata Electronics

$0.43000 Details

STM32F446RET6

IC MCU 32BIT 512KB FLASH 64LQFP

STMicroelectronics

$8.55000 Details

DRV8323RSRGZT

IC MTR DRV MULTIPHAS 6-60V 48QFN

Texas Instruments

$5.77000 Details
Additional Resources
Standard Package 1
Other Names 490-17962-1