USD
Favorite

CSTNE16M0V53C000R0 16MHz Ceramic Resonator Built in Capacitor 15pF ±0.15% 40 Ohms -40°C ~ 125°C Surface Mount
Price & Procurement
20,340 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.27200 $2.72
50 0.24440 $12.22
100 0.21720 $21.72
500 0.20634 $103.17
1,000 0.17376 $173.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17949-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.16290
  • Cut Tape (CT)  : 490-17949-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,340 - Immediate
  • Unit Price: $0.33000

CSTNE16M0V53C000R0

Datasheet
Digi-Key Part Number 490-17949-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSTNE16M0V53C000R0
Copy  
Description CERAMIC RES 16.0000MHZ 15PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16MHz Ceramic Resonator Built in Capacitor 15pF ±0.15% 40 Ohms -40°C ~ 125°C Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series CERALOCK® CSTNE
Packaging Digi-Reel® 
Part Status Active
Type Ceramic
Frequency 16MHz
Frequency Stability ±0.15%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance 40 Ohms
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.039" (1.00mm)
Base Part Number CSTNE
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACS712ELCTR-05B-T

SENSOR CURRENT HALL 5A AC/DC

Allegro MicroSystems

$5.64000 Details

ATMEGA328P-AUR

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

$2.08000 Details

BSS138

MOSFET N-CH 50V 220MA SOT-23

ON Semiconductor

$0.26000 Details

ATMEGA2560-16AUR

IC MCU 8BIT 256KB FLASH 100TQFP

Microchip Technology

$11.99000 Details

MF-MSMF050-2

PTC RESET FUSE 15V 500MA 1812

Bourns Inc.

$0.43000 Details

ATMEGA328P-AU

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

$2.01000 Details
Additional Resources
Standard Package 1
Other Names 490-17949-6