USD
Favorite

CSTCC2M45G56-R0 2.457MHz Ceramic Resonator Built in Capacitor 47pF ±0.3% 80 Ohms -20°C ~ 80°C Surface Mount
Price & Procurement
4,700 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.59900 $5.99
50 0.53900 $26.95
100 0.47920 $47.92
500 0.45520 $227.60
1,000 0.38333 $383.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-17715-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.34848
  • Digi-Reel®  : 490-17715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,700 - Immediate
  • Unit Price: Digi-Reel®

CSTCC2M45G56-R0

Datasheet
Digi-Key Part Number 490-17715-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSTCC2M45G56-R0
Copy  
Description CERAMIC RES 2.4570MHZ 47PF SMD
Copy  
Detailed Description

2.457MHz Ceramic Resonator Built in Capacitor 47pF ±0.3% 80 Ohms -20°C ~ 80°C Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series CERALOCK® CSTCC
Packaging Cut Tape (CT) 
Part Status Active
Type Ceramic
Frequency 2.457MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 47pF
Impedance 80 Ohms
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm)
Height 0.061" (1.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17715
490-17715-1
490-17715-ND
CSTCC2M45G56-R0-ND