USD
Favorite

Price & Procurement
48,355 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.17500 $1.75
25 0.14520 $3.63
50 0.12520 $6.26
100 0.11260 $11.26
250 0.09508 $23.77
500 0.08508 $42.54
1,000 0.07257 $72.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3994-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: $0.06370
  • Cut Tape (CT)  : 490-3994-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,355 - Immediate
  • Unit Price: $0.23000

BLM18EG601SN1D

Datasheet
Digi-Key Part Number 490-3994-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM18EG601SN1D
Copy  
Description FERRITE BEAD 600 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 350mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

$0.23000 Details

BLM21PG600SN1D

FERRITE BEAD 60 OHM 0805 1LN

Murata Electronics

$0.11000 Details

BAV99LT1G

DIODE ARRAY 100V 215MA SOT23-3

ON Semiconductor

$0.13000 Details

TSW-103-08-G-S

CONN HEADER VERT 3POS 2.54MM

Samtec Inc.

$0.39000 Details

BLM15AX102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

$0.11000 Details

SN74LV08AD

IC GATE AND 4CH 2-INP 14SOIC

Texas Instruments

$0.43000 Details
Additional Resources
Standard Package 1
Other Names 490-3994-6