USD
Favorite

#A1313AN-0001GGH=P3 50nH Adjustable Inductors 72 @ 100MHz Nonstandard
Price & Procurement
903 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.64700 $16.47
25 1.51000 $37.75
50 1.29040 $64.52
100 1.15320 $115.32
250 0.98840 $247.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14346-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $0.84864
  • Cut Tape (CT)  : 490-14346-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 903 - Immediate
  • Unit Price: $1.78000

#A1313AN-0001GGH=P3

Datasheet
Digi-Key Part Number 490-14346-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number #A1313AN-0001GGH=P3
Copy  
Description VARIABLE INDUCTORS 11.4PF Q= 72
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

50nH Adjustable Inductors 72 @ 100MHz Nonstandard

Copy  
Documents & Media
Datasheets 5CCEG Type
HTML Datasheet 5CCEG Type
Online Catalog 5CCEG Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Inductance 50nH
Tolerance ±3%
Q @ Freq 72 @ 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.220" L x 0.220" W (5.60mm x 5.60mm)
Height 0.224" (5.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

N1342DEA-0008BQE=P3

ADJUSTABLE INDUCTOR 2.5MH SMD

Murata Electronics

$2.00000 Details

JLC02E030TRSM

OVERALL HEIGHT OF ONLY 0.35" COI

Johanson Manufacturing

$8.40000 Details

JLC03E048TRSM

OVERALL HEIGHT OF ONLY 0.35" COI

Johanson Manufacturing

$8.40000 Details

JLC05E088TRVSM

INDUCTOR ADJUST 74NH SMD, VERT

Johanson Manufacturing

$8.55000 Details

N1342BCA-0004UG=P3

ADJ IND

Murata Electronics

$0.86800 Details

JLC06E110TRSM

OVERALL HEIGHT OF ONLY 0.35" COI

Johanson Manufacturing

$8.40000 Details
Additional Resources
Standard Package 1
Other Names 490-14346-6