USD
Favorite

1285AS-H-2R2M=P2 2.2µH Shielded Wirewound Inductor 1.5A 204mOhm Max 0805 (2012 Metric)
Price & Procurement
21,702 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.38700 $3.87
100 0.26600 $26.60
500 0.22726 $113.63
1,000 0.17408 $174.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10600-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.14297
  • Digi-Reel®  : 490-10600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,702 - Immediate
  • Unit Price: Digi-Reel®

1285AS-H-2R2M=P2

Datasheet
Digi-Key Part Number 490-10600-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1285AS-H-2R2M=P2
Copy  
Description FIXED IND 2.2UH 1.5A 204 MOHM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 1.5A 204mOhm Max 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets DFE201610C
Product Training Modules Power Inductors
Design Resources 1285AS-H-2R2M=P2 SimSurfing Design Tool
Featured Product DFEC and DFEG/H Series Metal Alloy Power Inductor
EDA / CAD Models 1285AS-H-2R2M=P2 by SnapEDA
Online Catalog DFE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DFE201610C
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 1.5A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 204mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10600-1