USD
Favorite

1273AS-H-1R5N=P3 1.5µH Shielded Wirewound Inductor 7.3A 10mOhm Max Nonstandard
Price & Procurement
967 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.82600 $8.26
100 0.59000 $59.00
500 0.49556 $247.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10839-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.34884
  • Digi-Reel®  : 490-10839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 967 - Immediate
  • Unit Price: Digi-Reel®

1273AS-H-1R5N=P3

Datasheet
Digi-Key Part Number 490-10839-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1273AS-H-1R5N=P3
Copy  
Description FIXED IND 1.5UH 7.3A 10 MOHM SMD
Copy  
Detailed Description

1.5µH Shielded Wirewound Inductor 7.3A 10mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets DEMO80(30,40,45)C Type
Product Training Modules Power Inductors
Online Catalog DEM Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DEM8030C
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating (Amps) 7.3A
Current - Saturation 7.5A
Shielding Shielded
DC Resistance (DCR) 10mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10839-1