USD
Favorite

1273AS-H-150M=P3 15µH Shielded Wirewound Inductor 2.6A 78mOhm Max Nonstandard
Price & Procurement
468 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.82600 $8.26
100 0.59000 $59.00
500 0.49556 $247.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10838-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.34884
  • Digi-Reel®  : 490-10838-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 468 - Immediate
  • Unit Price: Digi-Reel®

1273AS-H-150M=P3

Datasheet
Digi-Key Part Number 490-10838-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1273AS-H-150M=P3
Copy  
Description FIXED IND 15UH 2.6A 78 MOHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 2.6A 78mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets DEMO80(30,40,45)C Type
Product Training Modules Power Inductors
Design Resources 1273AS-H-150M=P3 SimSurfing Design Tool
EDA / CAD Models 1273AS-H-150M=P3 by SnapEDA
Online Catalog DEM Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DEM8030C
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 2.6A
Current - Saturation 2.4A
Shielding Shielded
DC Resistance (DCR) 78mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10838-1