Add To Favorites
XRCTD37M400FXQ50R0 37.4MHz ±20ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.63200 $6.32
50 0.59100 $29.55
100 0.52230 $52.23
500 0.49480 $247.40
1,000 0.41234 $412.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-16519-1-ND
Copy   490-16519-1-ND
Quantity Available 2,503
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XRCTD37M400FXQ50R0

Copy   XRCTD37M400FXQ50R0
Description CRYSTAL 37.4000MHZ 6PF SMD
Copy   CRYSTAL 37.4000MHZ 6PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

37.4MHz ±20ppm Crystal 6pF 60 Ohms 4-SMD, No Lead

Copy   37.4MHz ±20ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series XRCTD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 37.4MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max) 0.012" (0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BB-GEVK - ON Semiconductor | BB-GEVKOS-ND DigiKey Electronics
  • BB-GEVK
  • ON Semiconductor
  • IOT_ IDK BASE BOARD
  • Unit Price $87.50000
  • BB-GEVKOS-ND
  • ASSR-601J-000E - Broadcom Limited | 516-4014-ND DigiKey Electronics
  • ASSR-601J-000E
  • Broadcom Limited
  • SSR RELAY SPST-NO 10MA 0-1500V
  • Unit Price $5.82000
  • 516-4014-ND
Additional Resources
Standard Package ? 1
Other Names 490-16519-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16519-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.37485
  • Digi-Reel® ? : 490-16519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,503 - Immediate
  • Unit Price: Digi-Reel®

18:33:41 11/13/2018