Add To Favorites
Product Overview
Digi-Key Part Number 490-13445-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

XRCPB30M000F0Z00R0

Description CRYSTAL 30.0000MHZ 6PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

30MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series XRCPB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±100ppm
Frequency Tolerance ±100ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-13445-1

00:47:37 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.37900 $3.79
50 0.34140 $17.07
100 0.30340 $30.34
500 0.28822 $144.11
1,000 0.24270 $242.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13445-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.22875
  • Digi-Reel® ? : 490-13445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback