Add To Favorites
XRCMD32M000FXP54R0 32MHz ±35ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Product Overview
Digi-Key Part Number 490-16121-1-ND
Copy   490-16121-1-ND
Quantity Available 2,150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XRCMD32M000FXP54R0

Copy   XRCMD32M000FXP54R0
Description CRYSTAL 32.0000MHZ 6PF SMD
Copy   CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32MHz ±35ppm Crystal 6pF 80 Ohms 4-SMD, No Lead

Copy   32MHz ±35ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets Crystal Units/Oscillators Catalog
Online Catalog XRCMD Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series XRCMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±20ppm
Frequency Tolerance ±35ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XRCGB32M000F2P10R0 - Murata Electronics North America | 490-14308-1-ND DigiKey Electronics
  • XRCGB32M000F2P10R0
  • Murata Electronics North America
  • CRYSTAL 32.0000MHZ SMD
  • Unit Price $0.36000
  • 490-14308-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-16121-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61600 $6.16
50 0.57580 $28.79
100 0.50890 $50.89
500 0.48214 $241.07
1,000 0.40178 $401.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16121-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.36525
  • Digi-Reel® ? : 490-16121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,150 - Immediate
  • Unit Price: Digi-Reel®

06:41:48 9/24/2018