Add To Favorites
XRCGB32M000F2P00R0 32MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.30700 $3.07
50 0.27640 $13.82
100 0.24570 $24.57
500 0.23346 $116.73
1,000 0.19659 $196.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-9769-6-ND
Copy   490-9769-6-ND
Quantity Available 41,641
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XRCGB32M000F2P00R0

Copy   XRCGB32M000F2P00R0
Description CRYSTAL 32.0000MHZ 6PF SMD
Copy   CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead

Copy   32MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series XRCGB
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NRF52810-QCAA-T - Nordic Semiconductor ASA | 1490-1062-ND DigiKey Electronics
  • NRF52810-QCAA-T
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 32WFQFN
  • Unit Price $3.72000
  • 1490-1062-ND
  • NRF52832-QFAA-R - Nordic Semiconductor ASA | 1490-1052-1-ND DigiKey Electronics
  • NRF52832-QFAA-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price $5.73000
  • 1490-1052-1-ND
  • NRF52840-QIAA-R - Nordic Semiconductor ASA | 1490-1071-1-ND DigiKey Electronics
  • NRF52840-QIAA-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU 802.15.4 73VFQFN
  • Unit Price $7.43000
  • 1490-1071-1-ND
  • MCP73831T-2ACI/OT - Microchip Technology | MCP73831T-2ACI/OTCT-ND DigiKey Electronics
  • MCP73831T-2ACI/OT
  • Microchip Technology
  • IC CONTROLLR LI-ION 4.2V SOT23-5
  • Unit Price $0.58000
  • MCP73831T-2ACI/OTCT-ND
Additional Resources
Standard Package ? 1
Other Names 490-9769-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9769-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.16755
  • Cut Tape (CT) ? : 490-9769-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,641 - Immediate
  • Unit Price: $0.37000

11:37:53 7/17/2019