Add To Favorites
XRCGB32M000F1H00R0 32MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.46400 $4.64
50 0.41800 $20.90
100 0.37160 $37.16
500 0.35300 $176.50
1,000 0.29726 $297.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-17328-6-ND
Copy   490-17328-6-ND
Quantity Available 2,531
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XRCGB32M000F1H00R0

Copy   XRCGB32M000F1H00R0
Description CRYSTAL 32.0000MHZ 6PF SMD
Copy   CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead

Copy   32MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series XRCGB
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NRF52840-QIAA-R - Nordic Semiconductor ASA | 1490-1071-1-ND DigiKey Electronics
  • NRF52840-QIAA-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU 802.15.4 73VFQFN
  • Unit Price $7.43000
  • 1490-1071-1-ND
  • 2450AT18B100E - Johanson Technology Inc. | 712-1006-1-ND DigiKey Electronics
  • 2450AT18B100E
  • Johanson Technology Inc.
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $0.62000
  • 712-1006-1-ND
  • TPS62740DSSR - Texas Instruments | 296-39459-1-ND DigiKey Electronics
  • TPS62740DSSR
  • Texas Instruments
  • IC REG CONV BLUETTH 1OUT 12WSON
  • Unit Price $1.74000
  • 296-39459-1-ND
  • JS203011JCQN - C&K | CKN10725CT-ND DigiKey Electronics
  • JS203011JCQN
  • C&K
  • SWITCH SLIDE DP3T 300MA 6V
  • Unit Price $0.57000
  • CKN10725CT-ND
  • M20-8890545R - Harwin Inc. | 952-3241-2-ND DigiKey Electronics
  • M20-8890545R
  • Harwin Inc.
  • CONN HEADER SMD R/A 5POS 2.54MM
  • Unit Price $0.49140
  • 952-3241-2-ND
Additional Resources
Standard Package ? 1
Other Names 490-17328-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-17328-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25335
  • Cut Tape (CT) ? : 490-17328-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,531 - Immediate
  • Unit Price: $0.56000

11:37:47 7/20/2019