Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.30100 $3.01
50 0.27120 $13.56
100 0.24100 $24.10
500 0.22896 $114.48
1,000 0.19282 $192.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-5576-6-ND
Copy   490-5576-6-ND
Quantity Available 6,861
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XRCGB24M000F3M00R0

Copy   XRCGB24M000F3M00R0
Description CRYSTAL 24.0000MHZ 6PF SMD
Copy   CRYSTAL 24.0000MHZ 6PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead

Copy   24MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series XRCGB
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±40ppm
Frequency Tolerance ±30ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • USB2422T/MJ - Microchip Technology | USB2422T/MJCT-ND DigiKey Electronics
  • USB2422T/MJ
  • Microchip Technology
  • IC HUB CTLR USB 2.0 24QFN
  • Unit Price $1.73000
  • USB2422T/MJCT-ND
  • 10067847-001RLF - Amphenol ICC (FCI) | 609-3956-1-ND DigiKey Electronics
  • 10067847-001RLF
  • Amphenol ICC (FCI)
  • CONN SD CARD PUSH-PUSH SMD
  • Unit Price $2.98000
  • 609-3956-1-ND
  • BLM31SN500SZ1L - Murata Electronics North America | 490-13270-1-ND DigiKey Electronics
  • BLM31SN500SZ1L
  • Murata Electronics North America
  • FERRITE BEAD 50 OHM 1206 1LN
  • Unit Price $0.37000
  • 490-13270-1-ND
  • USB2422T-I/MJ - Microchip Technology | USB2422T-I/MJCT-ND DigiKey Electronics
  • USB2422T-I/MJ
  • Microchip Technology
  • IC HUB CTLR USB 2.0 24QFN
  • Unit Price $2.16000
  • USB2422T-I/MJCT-ND
  • AP2176SG-13 - Diodes Incorporated | AP2176SGDICT-ND DigiKey Electronics
  • AP2176SG-13
  • Diodes Incorporated
  • IC USB PWR SWITCH 1A DUAL 8SOP
  • Unit Price $0.88000
  • AP2176SGDICT-ND
Additional Resources
Standard Package ? 1
Other Names 490-5576-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5576-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.16560
  • Cut Tape (CT) ? : 490-5576-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,361 - Immediate
  • Unit Price: $0.36000

09:57:14 7/22/2019