Add To Favorites
TZY2Z100AC01R00 3 ~ 10pF Trimmer Capacitor 25V Top Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.73500 $7.35
100 0.52590 $52.59
500 0.40712 $203.56
1,000 0.35058 $350.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-14856-1-ND
Copy   490-14856-1-ND
Quantity Available 1,198
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TZY2Z100AC01R00

Copy   TZY2Z100AC01R00
Description CAP TRIMMER 3-10PF 25V SMD
Copy   CAP TRIMMER 3-10PF 25V SMD
Detailed Description

3 ~ 10pF Trimmer Capacitor 25V Top Surface Mount

Copy   3 ~ 10pF Trimmer Capacitor 25V Top Surface Mount
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series TZY2
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance Range 3 ~ 10pF
Adjustment Type Top
Voltage - Rated 25V
Dielectric Material Ceramic
Q @ Freq 500 @ 1MHz
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.049" (1.25mm)
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TZY2Z2R5AC01R00 - Murata Electronics North America | 490-12517-1-ND DigiKey Electronics
  • TZY2Z2R5AC01R00
  • Murata Electronics North America
  • CAP TRIMMER 1-2.5PF 25V SMD
  • Unit Price $0.97000
  • 490-12517-1-ND
  • TZY2R200AC01R00 - Murata Electronics North America | 490-12514-1-ND DigiKey Electronics
  • TZY2R200AC01R00
  • Murata Electronics North America
  • CAP TRIMMER 4.5-20PF 25V SMD
  • Unit Price $0.97000
  • 490-12514-1-ND
  • TZY2Z060AC01R00 - Murata Electronics North America | 490-16961-1-ND DigiKey Electronics
  • TZY2Z060AC01R00
  • Murata Electronics North America
  • CAP TRIMMER 2.5-6PF 25V SMD
  • Unit Price $0.97000
  • 490-16961-1-ND
  • TZY2Z030AC01R00 - Murata Electronics North America | 490-12516-1-ND DigiKey Electronics
  • TZY2Z030AC01R00
  • Murata Electronics North America
  • CAP TRIMMER 1.5-3PF 25V SMD
  • Unit Price $0.97000
  • 490-12516-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-14856-1

06:59:50 1/19/2019