Add To Favorites
TZY2R250AC01R00 5.5 ~ 25pF Trimmer Capacitor 25V Top Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.77300 $7.73
100 0.55290 $55.29
500 0.42808 $214.04
1,000 0.36862 $368.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12515-1-ND
Copy   490-12515-1-ND
Quantity Available 5,669
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TZY2R250AC01R00

Copy   TZY2R250AC01R00
Description CAP TRIMMER 5.5-25PF 25V SMD
Copy   CAP TRIMMER 5.5-25PF 25V SMD
Detailed Description

5.5 ~ 25pF Trimmer Capacitor 25V Top Surface Mount

Copy   5.5 ~ 25pF Trimmer Capacitor 25V Top Surface Mount
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series TZY2
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance Range 5.5 ~ 25pF
Adjustment Type Top
Voltage - Rated 25V
Dielectric Material Ceramic
Q @ Freq 300 @ 1MHz
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.049" (1.25mm)
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TZY2Z060AC01R00 - Murata Electronics North America | 490-16961-1-ND DigiKey Electronics
  • TZY2Z060AC01R00
  • Murata Electronics North America
  • CAP TRIMMER 2.5-6PF 25V SMD
  • Unit Price $0.97000
  • 490-16961-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-12515-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12515-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.29986
  • Digi-Reel® ? : 490-12515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,669 - Immediate
  • Unit Price: Digi-Reel®

15:35:37 1/16/2019