Add To Favorites
TZY2R200AC01R00 4.5 ~ 20pF Trimmer Capacitor 25V Top Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.73500 $7.35
100 0.52590 $52.59
500 0.40712 $203.56
1,000 0.35058 $350.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12514-1-ND
Copy   490-12514-1-ND
Quantity Available 938
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TZY2R200AC01R00

Copy   TZY2R200AC01R00
Description CAP TRIMMER 4.5-20PF 25V SMD
Copy   CAP TRIMMER 4.5-20PF 25V SMD
Detailed Description

4.5 ~ 20pF Trimmer Capacitor 25V Top Surface Mount

Copy   4.5 ~ 20pF Trimmer Capacitor 25V Top Surface Mount
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series TZY2
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance Range 4.5 ~ 20pF
Adjustment Type Top
Voltage - Rated 25V
Dielectric Material Ceramic
Q @ Freq 500 @ 1MHz
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.049" (1.25mm)
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TZY2Z100AC01R00 - Murata Electronics North America | 490-14856-1-ND DigiKey Electronics
  • TZY2Z100AC01R00
  • Murata Electronics North America
  • CAP TRIMMER 3-10PF 25V SMD
  • Unit Price $0.97000
  • 490-14856-1-ND
  • TZY2Z030AC01R00 - Murata Electronics North America | 490-12516-1-ND DigiKey Electronics
  • TZY2Z030AC01R00
  • Murata Electronics North America
  • CAP TRIMMER 1.5-3PF 25V SMD
  • Unit Price $0.97000
  • 490-12516-1-ND
  • TZY2Z2R5AC01R00 - Murata Electronics North America | 490-12517-1-ND DigiKey Electronics
  • TZY2Z2R5AC01R00
  • Murata Electronics North America
  • CAP TRIMMER 1-2.5PF 25V SMD
  • Unit Price $0.97000
  • 490-12517-1-ND
  • TZB4R500BA10R00 - Murata Electronics North America | 490-1983-1-ND DigiKey Electronics
  • TZB4R500BA10R00
  • Murata Electronics North America
  • CAP TRIMMER 7-50PF 50V SMD
  • Unit Price $1.99000
  • 490-1983-1-ND
  • JR200 - Knowles Voltronics | 1674-1019-1-ND DigiKey Electronics
  • JR200
  • Knowles Voltronics
  • CAP TRIMMER 4.5-20PF 125V SMD
  • Unit Price $2.02000
  • 1674-1019-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-12514-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12514-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 490-12514-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 938 - Immediate
  • Unit Price: Digi-Reel®

05:25:56 1/17/2019