Add To Favorites
Product Overview
Digi-Key Part Number 490-2013-1-ND
Quantity Available 15,631
Can ship immediately
Manufacturer

Manufacturer Part Number

TZR1Z1R5A001R00

Description CAP TRIMMER 0.7-1.5PF 25V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.7 ~ 1.5pF Trimmer Capacitor 25V Top Surface Mount

Documents & Media
Datasheets Ceramic Trimmer Caps Part Numbering
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TZR1 Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series TZR1
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 0.7 ~ 1.5pF
Adjustment Type Top
Voltage - Rated 25V
Dielectric Material Ceramic
Q @ Freq 200 @ 200MHz
Size / Dimension 0.067" L x 0.059" W (1.70mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2013-1

20:22:56 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.52000 $4.52
10 4.07000 $40.70
100 3.07520 $307.52
500 2.53254 $1,266.27
1,000 2.38453 $2,384.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2013-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $2.07350
  • Digi-Reel® ? : 490-2013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,631 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TZR1Z1R5A001R10-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.86615
Send Feedback