Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.89000 $1.89
10 1.48900 $14.89
100 1.11690 $111.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-1990-1-ND
Copy   490-1990-1-ND
Quantity Available 418
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TZB4Z250AA10R00

Copy   TZB4Z250AA10R00
Description CAP TRIMMER 4-25PF 50V SMD
Copy   CAP TRIMMER 4-25PF 50V SMD
Detailed Description

4 ~ 25pF Trimmer Capacitor 50V Top Surface Mount

Copy   4 ~ 25pF Trimmer Capacitor 50V Top Surface Mount
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series TZB4
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance Range 4 ~ 25pF
Adjustment Type Top
Voltage - Rated 50V
Dielectric Material Ceramic
Q @ Freq 300 @ 1MHz
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A6SN-1104 - Omron Electronics Inc-EMC Div | SW1472-ND DigiKey Electronics
  • A6SN-1104
  • Omron Electronics Inc-EMC Div
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price $1.52000
  • SW1472-ND
Additional Resources
Standard Package ? 1
Other Names 490-1990-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14759-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.60984
  • Cut Tape (CT) ? : 490-14759-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.90000
  • Digi-Reel® ? : 490-14759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-1990-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.73378
  • Digi-Reel® ? : 490-1990-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 418 - Immediate
  • Unit Price: Digi-Reel®

06:12:52 10/16/2018