SF2316H
Product Overview
Digi-Key Part Number 490-16127-1-ND
Copy   490-16127-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SF2316H

Copy   SF2316H
Description FILTER SAW 1.583GHZ 4SMD
Copy   FILTER SAW 1.583GHZ 4SMD
Documents & Media
Datasheets SF2316H
PCN Design/Specification Kyocera Package 25/Jan/2018
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency - Center 1.583GHz
Bandwidth 46.79MHz
Insertion Loss 1.8dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Height (Max) 0.030" (0.75mm)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BNO085 - Hillcrest Laboratories, Inc. | 1888-1006-1-ND DigiKey Electronics
  • BNO085
  • Hillcrest Laboratories, Inc.
  • IMU ACCEL/GYRO/MAG I2C 32BIT
  • Unit Price $11.85000
  • 1888-1006-1-ND
  • Photo Not Available
  • B39162B3913U410
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 1.588GHZ 6SMD
  • Unit Price $2.14000
  • B39162B3913U410CT-ND
Additional Resources
Standard Package ? 1
Other Names 490-16127-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16127-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.52800

01:37:32 12/11/2018