• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SF2244A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SF2244A

Description FILTER SAW 225MHZ 10SMD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SF2244A
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Part Status Obsolete
Frequency - Center 225MHz
Bandwidth 5.1MHz
Insertion Loss 10dB
Ratings -
Applications General Purpose
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Height (Max) 0.079" (2.00mm)
Size / Dimension 0.524" L x 0.256" W (13.30mm x 6.50mm)
 
Additional Resources
Standard Package ? 1

23:29:14 6/17/2018

Send Feedback