• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-16125-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SF2176E

Description FILTER SAW 433.92MHZ 6SMD
Documents & Media
Datasheets SF2176E
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency - Center 433.92MHz
Bandwidth 1.6MHz
Insertion Loss 2.2dB
Ratings AEC-Q200
Applications Wireless
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.054" (1.38mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-16125-1

07:09:14 8/16/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16125-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.85100
Send Feedback