Photo Not Available
SF2079D-1
Product Overview
Digi-Key Part Number SF2079D-1-ND
Copy   SF2079D-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SF2079D-1

Copy   SF2079D-1
Description FILTER SAW 251.045MHZ 8SMD
Copy   FILTER SAW 251.045MHZ 8SMD
Documents & Media
Datasheets SF2079D-1
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Bulk ?
Part Status Obsolete
Frequency - Center 251.045MHz
Bandwidth 13.5MHz
Insertion Loss 13dB
Ratings -
Applications General Purpose
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:31:23 9/24/2018