Photo Not Available
SF2005B-1
Product Overview
Digi-Key Part Number SF2005B-1-ND
Copy   SF2005B-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SF2005B-1

Copy   SF2005B-1
Description FILTER SAW 167MHZ 10SMD
Copy   FILTER SAW 167MHZ 10SMD
Documents & Media
Datasheets SF2005B-1
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Bulk ?
Part Status Obsolete
Frequency - Center 167MHz
Bandwidth 150kHz
Insertion Loss 4dB
Ratings -
Applications -
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Height (Max) 0.079" (2.00mm)
Size / Dimension 0.524" L x 0.256" W (13.30mm x 6.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

04:37:58 9/19/2018