• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SF1120B_1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SF1120B_1

Description FILTER SAW 298.74MHZ 10SMD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SF1120B
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Part Status Obsolete
Frequency - Center 298.74MHz
Bandwidth 1.5MHz
Insertion Loss 12dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Height (Max) 0.065" (1.65mm)
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
 
Additional Resources
Standard Package ? 1

15:48:23 6/24/2018

Send Feedback