Add To Favorites
SCA100T-D07-1 Accelerometer X, Y Axis ±12g 400Hz 12-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.54000 $87.54
5 83.16200 $415.81
10 76.59600 $765.96
25 67.84200 $1,696.05
50 65.65360 $3,282.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 551-1086-1-ND
Copy   551-1086-1-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SCA100T-D07-1

Copy   SCA100T-D07-1
Description ACCELEROMETER 12G SPI 12SMD
Copy   ACCELEROMETER 12G SPI 12SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Accelerometer X, Y Axis ±12g 400Hz 12-SMD

Copy   Accelerometer X, Y Axis ±12g 400Hz 12-SMD
Documents & Media
Datasheets SCA100T-D07
Product Training Modules MEMS Sensor Overview
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Featured Product Murata - MEMS Sensors
Online Catalog SCA100T-D07
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Analog, Digital
Axis X, Y
Acceleration Range ±12g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 170
Bandwidth 400Hz
Output Type SPI
Voltage - Supply 4.75 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 12-SMD Module
Supplier Device Package 12-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADXL355BEZ-RL7 - Analog Devices Inc. | ADXL355BEZ-RL7CT-ND DigiKey Electronics
  • ADXL355BEZ-RL7
  • Analog Devices Inc.
  • ACCELEROMETER 2-4-8G DIGTL 14QFN
  • Unit Price $52.87000
  • ADXL355BEZ-RL7CT-ND
  • SCA3100-D04-1 - Murata Electronics North America | 551-1055-1-ND DigiKey Electronics
  • SCA3100-D04-1
  • Murata Electronics North America
  • ACCELEROMETER 2G SPI 12SMD
  • Unit Price $49.34000
  • 551-1055-1-ND
  • ADXL356TEZ-EP - Analog Devices Inc. | ADXL356TEZ-EP-ND DigiKey Electronics
  • ADXL356TEZ-EP
  • Analog Devices Inc.
  • EPTRI-AXIS ANALOG ACCEL 10G/40G
  • Unit Price $77.17000
  • ADXL356TEZ-EP-ND
Additional Resources
Standard Package ? 1
Other Names 551-1086-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 551-1086-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $57.69550
  • Digi-Reel® ? : 551-1086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: Digi-Reel®

19:10:11 12/16/2018