Add To Favorites
RHSN12A103K0A2H01B 10000pF ±10% 100V Ceramic Capacitor XAN Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.28440 $142.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHSN12A103K0A2H01B-ND
Copy   RHSN12A103K0A2H01B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RHSN12A103K0A2H01B

Copy   RHSN12A103K0A2H01B
Description CAP CER 10000PF 100V XAN THRUHOL
Copy   CAP CER 10000PF 100V XAN THRUHOL
Detailed Description

10000pF ±10% 100V Ceramic Capacitor XAN Radial

Copy   10000pF ±10% 100V Ceramic Capacitor XAN Radial
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series RHS
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient XAN
Operating Temperature -55°C ~ 175°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.098" W (3.80mm x 2.50mm)
Height - Seated (Max) 0.197" (5.00mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

11:54:22 1/21/2019