Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 490-17407-1-ND
Quantity Available 1,800
Can ship immediately
Manufacturer

Manufacturer Part Number

RHS7J2D682J2DGH01A

Description 2.5 +0.4/-0.2MM, 200VDC, 6800PF,
Detailed Description

6800pF 200V Ceramic Capacitor UNJ Radial 0.197" L x 0.124" W (5.00mm x 3.15mm)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series RHS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient UNJ
Operating Temperature -55°C ~ 200°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max) 0.157" (4.00mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 490-17407-1

05:14:54 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.56100 $5.61
100 0.38450 $38.45
500 0.30442 $152.21
1,000 0.25636 $256.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-17407-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22291
Send Feedback