Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 490-17405-1-ND
Quantity Available 1,770
Can ship immediately
Manufacturer

Manufacturer Part Number

RHS7J2D472J1DGH01A

Description 2.5 +0.4/-0.2MM, 200VDC, 4700PF,
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4700pF 200V Ceramic Capacitor UNJ Radial 0.157" L x 0.098" W (4.00mm x 2.50mm)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series RHS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient UNJ
Operating Temperature -55°C ~ 200°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.138" (3.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 490-17405-1

07:36:04 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.55600 $5.56
100 0.38120 $38.12
500 0.30180 $150.90
1,000 0.25415 $254.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-17405-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22099
Send Feedback