Add To Favorites
RHS7J2D103J2DGH01A 10000pF ±5% 200V Ceramic Capacitor UNJ Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.72900 $7.29
100 0.50010 $50.01
500 0.39592 $197.96
1,000 0.33341 $333.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-17409-1-ND
Copy   490-17409-1-ND
Quantity Available 1,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RHS7J2D103J2DGH01A

Copy   RHS7J2D103J2DGH01A
Description 2.5 +0.4/-0.2MM, 200VDC, 10NF, +
Copy   2.5 +0.4/-0.2MM, 200VDC, 10NF, +
Detailed Description

10000pF ±5% 200V Ceramic Capacitor UNJ Radial

Copy   10000pF ±5% 200V Ceramic Capacitor UNJ Radial
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series RHS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient UNJ
Operating Temperature -55°C ~ 200°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max) 0.157" (4.00mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 490-17409-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-17409-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.27180

21:40:35 11/13/2018