Add To Favorites
RHEL82A102K1M1A03A 1000pF ±10% 100V Ceramic Capacitor X8L Radial
Product Overview
Digi-Key Part Number 490-12886-1-ND
Copy   490-12886-1-ND
Quantity Available 1,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RHEL82A102K1M1A03A

Copy   RHEL82A102K1M1A03A
Description CAP CER 1000PF 100V X8L RADIAL
Copy   CAP CER 1000PF 100V X8L RADIAL
Detailed Description

1000pF ±10% 100V Ceramic Capacitor X8L Radial

Copy   1000pF ±10% 100V Ceramic Capacitor X8L Radial
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series RH
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.197" (5.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12886-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.52600 $5.26
100 0.34620 $34.62
500 0.25646 $128.23
1,000 0.21799 $217.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-12886-3-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

13:56:58 9/19/2018