• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-14855-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RF3210D

Description FILTER SAW 303.825MHZ 8SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RF3210D
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency - Center 303.825MHz
Bandwidth 650kHz
Insertion Loss 1.6dB
Ratings -
Applications Wireless
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Height (Max) 0.055" (1.40mm)
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14855-1

14:35:16 6/22/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14855-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.72000
Send Feedback