Add To Favorites
Product Overview
Digi-Key Part Number 490-9286-1-ND
Quantity Available 1,882
Can ship immediately
Manufacturer

Manufacturer Part Number

RDER73A682K3M1H03A

Description CAP CER 6800PF 1KV X7R RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6800pF 1000V (1kV) Ceramic Capacitor X7R Radial 0.217" L x 0.157" W (5.50mm x 4.00mm)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series RDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max) 0.295" (7.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-8956-ND RDER73A682K3K1H03B Murata Electronics North America Bulk ? 1,229 - Immediate
$0.63000 1
Additional Resources
Standard Package ? 1
Other Names 490-9286-1

16:41:55 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.47500 $4.75
100 0.32600 $32.60
500 0.25806 $129.03
1,000 0.21731 $217.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9286-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.19965
Send Feedback