Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RDE7U2E221J1M1H03A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RDE7U2E221J1M1H03A

Description CAP CER 220PF 250V U2J RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

220pF ±5% 250V Ceramic Capacitor U2J Radial

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series RDE
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max) 0.197" (5.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 2,000

20:12:37 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10512 $210.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback