Add To Favorites
RDE7U2E103J2M1H03A 10000pF ±5% 250V Ceramic Capacitor U2J Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.18896 $377.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RDE7U2E103J2M1H03A-ND
Copy   RDE7U2E103J2M1H03A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RDE7U2E103J2M1H03A

Copy   RDE7U2E103J2M1H03A
Description CAP CER 10000PF 250V U2J RADIAL
Copy   CAP CER 10000PF 250V U2J RADIAL
Detailed Description

10000pF ±5% 250V Ceramic Capacitor U2J Radial

Copy   10000pF ±5% 250V Ceramic Capacitor U2J Radial
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series RDE
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

04:40:15 12/17/2018