Add To Favorites
RDE5C2A2R0C0S1H03A 2pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.44400 $4.44
100 0.29250 $29.25
500 0.21666 $108.33
1,000 0.18416 $184.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9097-1-ND
Copy   490-9097-1-ND
Quantity Available 1,909
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RDE5C2A2R0C0S1H03A

Copy   RDE5C2A2R0C0S1H03A
Description CAP CER 2PF 100V C0G/NP0 RADIAL
Copy   CAP CER 2PF 100V C0G/NP0 RADIAL
Detailed Description

2pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial

Copy   2pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series RDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-9097-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9097-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.12992

14:59:15 11/21/2018