RCER71H155K2M1H03A 1.5µF ±10% 50V Ceramic Capacitor X7R Radial
Product Overview
Digi-Key Part Number 490-7526-1-ND
Copy   490-7526-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCER71H155K2M1H03A

Copy   RCER71H155K2M1H03A
Description CAP CER 1.5UF 50V X7R RADIAL
Copy   CAP CER 1.5UF 50V X7R RADIAL
Detailed Description

1.5µF ±10% 50V Ceramic Capacitor X7R Radial

Copy   1.5µF ±10% 50V Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series RCE
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max) 0.157" (4.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-7526-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7526-3-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.33252

05:32:44 1/22/2019