Add To Favorites
RCE5C1H472J1DBH03A 4700pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Product Overview
Digi-Key Part Number 490-7386-1-ND
Copy   490-7386-1-ND
Quantity Available 1,591
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCE5C1H472J1DBH03A

Copy   RCE5C1H472J1DBH03A
Description CAP CER 4700PF 50V C0G/NP0 RAD
Copy   CAP CER 4700PF 50V C0G/NP0 RAD
Detailed Description

4700pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial

Copy   4700pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series RCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.138" (3.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-7386-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.56300 $5.63
100 0.38620 $38.62
500 0.30572 $152.86
1,000 0.25745 $257.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7386-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22387

13:01:33 9/23/2018