Add To Favorites
RCE5C1H153J1M1H03A 0.015µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.73200 $7.32
100 0.50210 $50.21
500 0.39750 $198.75
1,000 0.33473 $334.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-7341-1-ND
Copy   490-7341-1-ND
Quantity Available 1,750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCE5C1H153J1M1H03A

Copy   RCE5C1H153J1M1H03A
Description CAP CER 0.015UF 50V C0G/NP0 RAD
Copy   CAP CER 0.015UF 50V C0G/NP0 RAD
Detailed Description

0.015µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial

Copy   0.015µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series RCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.138" (3.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-7341-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7341-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.27288

00:41:14 11/15/2018