Add To Favorites
PRG18BC3R3MM1RB Ceramic PTC Resettable Fuse 16V 180mA Ih Surface Mount 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
5 0.62800 $3.14
10 0.54600 $5.46
25 0.48000 $12.00
50 0.39880 $19.94
100 0.33970 $33.97
500 0.29538 $147.69
1,000 0.25846 $258.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-8506-1-ND
Copy   490-8506-1-ND
Quantity Available 4,106
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PRG18BC3R3MM1RB

Copy   PRG18BC3R3MM1RB
Description PTC RESET FUSE 16V 180MA 0603
Copy   PTC RESET FUSE 16V 180MA 0603
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Ceramic PTC Resettable Fuse 16V 180mA Ih Surface Mount 0603 (1608 Metric)

Copy   Ceramic PTC Resettable Fuse 16V 180mA Ih Surface Mount 0603 (1608 Metric)
Documents & Media
Datasheets PRG18BCyyyMM1RB Datasheet
POSISTOR® Series Catalog
Featured Product Circuit Protection Portfolio
Online Catalog POSISTOR® PRG
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series POSISTOR®, PRG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Voltage - Max 16V
Current - Max 6A
Current - Hold (Ih) (Max) 180mA
Current - Trip (It) 400mA
Resistance - 25°C (Typ) 3.3 Ohms
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Approvals UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAS16HT1G - ON Semiconductor | BAS16HT1GOSCT-ND DigiKey Electronics
  • BAS16HT1G
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA SOD323
  • Unit Price $0.14000
  • BAS16HT1GOSCT-ND
  • PRG18BC4R7MM1RB - Murata Electronics North America | 490-8507-1-ND DigiKey Electronics
  • PRG18BC4R7MM1RB
  • Murata Electronics North America
  • PTC RESET FUSE 20V 155MA 0603
  • Unit Price $0.66000
  • 490-8507-1-ND
  • ATBTLC1000-ZR110CA - Microchip Technology | ATBTLC1000-ZR110CA-ND DigiKey Electronics
  • ATBTLC1000-ZR110CA
  • Microchip Technology
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $6.10000
  • ATBTLC1000-ZR110CA-ND
  • TLC5971RGER - Texas Instruments | 296-28448-1-ND DigiKey Electronics
  • TLC5971RGER
  • Texas Instruments
  • IC LED DRIVER LINEAR 60MA 24VQFN
  • Unit Price $3.00000
  • 296-28448-1-ND
  • 10118194-0001LF - Amphenol FCI | 609-4618-1-ND DigiKey Electronics
  • 10118194-0001LF
  • Amphenol FCI
  • CONN USB MICRO B RECPT SMT R/A
  • Unit Price $0.45000
  • 609-4618-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-8506-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8506-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.22489
  • Digi-Reel® ? : 490-8506-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,106 - Immediate
  • Unit Price: Digi-Reel®

13:01:27 11/18/2018