Add To Favorites
Product Overview
Digi-Key Part Number 490-6993-1-ND
Quantity Available 7,720
Can ship immediately
Manufacturer

Manufacturer Part Number

PRF21BC471QB5RA

Description THERMISTOR PTC 32V 470 OHM 105C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

PTC Thermistor 470 Ohms 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series POSISTOR® PRF18/21
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance @ 25°C 470 Ohms
Resistance Tolerance ±50%
Operating Temperature -20°C ~ 120°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 490-6993-1

01:31:28 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
5 0.76400 $3.82
10 0.66500 $6.65
25 0.58400 $14.60
50 0.48520 $24.26
100 0.41340 $41.34
500 0.35948 $179.74
1,000 0.31455 $314.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6993-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.27370
  • Digi-Reel® ? : 490-6993-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,720 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback