Add To Favorites
PRF18BF471RB5RB PTC Thermistor 470 Ohms 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 490-14738-6-ND
Copy   490-14738-6-ND
Quantity Available 1,408
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PRF18BF471RB5RB

Copy   PRF18BF471RB5RB
Description THERMISTOR PTC 470 OHM 50% 0603
Copy   THERMISTOR PTC 470 OHM 50% 0603
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

PTC Thermistor 470 Ohms 0603 (1608 Metric)

Copy   PTC Thermistor 470 Ohms 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series POSISTOR® PRF18/21
Packaging ? Digi-Reel® ?
Part Status Active
Resistance @ 25°C 470 Ohms
Resistance Tolerance ±50%
Operating Temperature -20°C ~ 100°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14738-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
5 0.65800 $3.29
10 0.57300 $5.73
25 0.50360 $12.59
50 0.41840 $20.92
100 0.35650 $35.65
500 0.30998 $154.99
1,000 0.27123 $271.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

16:44:15 9/24/2018