Add To Favorites
PRF15BE103RB6RC PTC Thermistor 10 kOhms 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.42100 $4.21
100 0.27700 $27.70
500 0.20516 $102.58
1,000 0.17439 $174.39
2,500 0.16413 $410.32
5,000 0.15387 $769.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-14735-6-ND
Copy   490-14735-6-ND
Quantity Available 8,435
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PRF15BE103RB6RC

Copy   PRF15BE103RB6RC
Description THERMISTOR PTC 10K OHM 0402
Copy   THERMISTOR PTC 10K OHM 0402
Detailed Description

PTC Thermistor 10 kOhms 0402 (1005 Metric)

Copy   PTC Thermistor 10 kOhms 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series Posistor®
Packaging ? Digi-Reel® ?
Part Status Active
Resistance @ 25°C 10 kOhms
Resistance Tolerance ±5°C
Operating Temperature -20°C ~ 95°C
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BQ40Z50RSMT-R2 - Texas Instruments | 296-47744-1-ND DigiKey Electronics
  • BQ40Z50RSMT-R2
  • Texas Instruments
  • IC BATTERY MANAGER 32VQFN
  • Unit Price $5.95000
  • 296-47744-1-ND
  • CL31B473MACNBNC - Samsung Electro-Mechanics | 1276-2784-1-ND DigiKey Electronics
  • CL31B473MACNBNC
  • Samsung Electro-Mechanics
  • CAP ARRAY 0.047UF 25V X7R 1206
  • Unit Price $0.27000
  • 1276-2784-1-ND
  • 5019 - Keystone Electronics | 36-5019CT-ND DigiKey Electronics
  • 5019
  • Keystone Electronics
  • PC TEST POINT MINIATURE
  • Unit Price $0.33000
  • 36-5019CT-ND
  • CIC41P800NE - Samsung Electro-Mechanics | 1276-6361-1-ND DigiKey Electronics
  • CIC41P800NE
  • Samsung Electro-Mechanics
  • FERRITE BEAD 80 OHM 1806 1LN
  • Unit Price $0.23000
  • 1276-6361-1-ND
  • SISS10DN-T1-GE3 - Vishay Siliconix | SISS10DN-T1-GE3CT-ND DigiKey Electronics
  • SISS10DN-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 40V 60A PPAK 1212-8S
  • Unit Price $1.16000
  • SISS10DN-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names 490-14735-6

13:31:31 12/12/2018