Add To Favorites
NFZ32BW650HN11L
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.53000 $5.30
25 0.45640 $11.41
50 0.41080 $20.54
100 0.36520 $36.52
250 0.32868 $82.17
500 0.30130 $150.65
1,000 0.25564 $255.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9320-1-ND
Copy   490-9320-1-ND
Quantity Available 1,182
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NFZ32BW650HN11L

Copy   NFZ32BW650HN11L
Description FERRITE BEAD 65 OHM 2SMD 1LN
Copy   FERRITE BEAD 65 OHM 2SMD 1LN
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets NFZ32BWyyyHN11 Spec
Product Training Modules NFZ-B Series of EMI Suppression Filters
Design Resources NFZ32BW650HN11L SimSurfing Design Tool
Online Catalog EMIFIL® NFZ Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, NFZ32BW
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 65 Ohms @ 1MHz
Current Rating (Max) 900mA
DC Resistance (DCR) (Max) 354 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 2-SMD, Flat Lead
Mounting Type Surface Mount
Height (Max) 0.067" (1.70mm)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-9320-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9320-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.18525
  • Digi-Reel® ? : 490-9320-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,182 - Immediate
  • Unit Price: Digi-Reel®

03:13:48 11/14/2018