Add To Favorites
NFM3DCC221R1H3L 220pF Feed Through Capacitor 50V 300mA 1205 (3212 Metric), 3 PC Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.61500 $6.15
25 0.59520 $14.88
50 0.48620 $24.31
100 0.43660 $43.66
250 0.39688 $99.22
500 0.37704 $188.52
1,000 0.33735 $337.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-11845-1-ND
Copy   490-11845-1-ND
Quantity Available 21,421
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NFM3DCC221R1H3L

Copy   NFM3DCC221R1H3L
Description CAP FEEDTHRU 220PF 50V 1205
Copy   CAP FEEDTHRU 220PF 50V 1205
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

220pF Feed Through Capacitor 50V 300mA 1205 (3212 Metric), 3 PC Pad

Copy   220pF Feed Through Capacitor 50V 300mA  1205 (3212 Metric), 3 PC Pad
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, NFM3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance -20%, +50%
Voltage - Rated 50V
Current 300mA
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1205 (3212 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.049" W (3.20mm x 1.25mm)
Height (Max) 0.035" (0.90mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5015 - Keystone Electronics | 36-5015CT-ND DigiKey Electronics
  • 5015
  • Keystone Electronics
  • PC TEST POINT MINIATURE
  • Unit Price $0.47000
  • 36-5015CT-ND
  • AD8034ARZ - Analog Devices Inc. | AD8034ARZ-ND DigiKey Electronics
  • AD8034ARZ
  • Analog Devices Inc.
  • IC OPAMP VFB 80MHZ RRO 8SOIC
  • Unit Price $4.80000
  • AD8034ARZ-ND
  • FH12-20S-0.5SH(55) - Hirose Electric Co Ltd | HFJ120CT-ND DigiKey Electronics
  • FH12-20S-0.5SH(55)
  • Hirose Electric Co Ltd
  • CONN FFC BOTTOM 20POS 0.50MM R/A
  • Unit Price $2.02000
  • HFJ120CT-ND
  • AD8033AKSZ-REEL7 - Analog Devices Inc. | AD8033AKSZ-REEL7CT-ND DigiKey Electronics
  • AD8033AKSZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP VFB 80MHZ RRO SC70-5
  • Unit Price $2.67000
  • AD8033AKSZ-REEL7CT-ND
  • 5016 - Keystone Electronics | 36-5016CT-ND DigiKey Electronics
  • 5016
  • Keystone Electronics
  • PC TEST POINT COMPACT
  • Unit Price $0.44000
  • 36-5016CT-ND
Additional Resources
Standard Package ? 1
Other Names 490-11845-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11845-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.28864
  • Digi-Reel® ? : 490-11845-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,421 - Immediate
  • Unit Price: Digi-Reel®

03:22:57 1/24/2019