Add To Favorites
NFM21HC222R1H3D 2200pF Feed Through Capacitor 50V 1A 300 mOhm 0805 (2012 Metric), 3 PC Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.38600 $3.86
25 0.36800 $9.20
50 0.35600 $17.80
100 0.34420 $34.42
250 0.32640 $81.60
500 0.27298 $136.49
1,000 0.21186 $211.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-13395-1-ND
Copy   490-13395-1-ND
Quantity Available 5,548
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NFM21HC222R1H3D

Copy   NFM21HC222R1H3D
Description CAP FEEDTHRU 2200PF 20% 50V 0805
Copy   CAP FEEDTHRU 2200PF 20% 50V 0805
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

2200pF Feed Through Capacitor 50V 1A 300 mOhm 0805 (2012 Metric), 3 PC Pad

Copy   2200pF Feed Through Capacitor 50V 1A 300 mOhm 0805 (2012 Metric), 3 PC Pad
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, NFM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 50V
Current 1A
DC Resistance (DCR) (Max) 300 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CC1812C513R-10 - Laird-Signal Integrity Products | 240-2453-1-ND DigiKey Electronics
  • CC1812C513R-10
  • Laird-Signal Integrity Products
  • CMC 51UH 200MA 2LN 3.5 KOHM SMD
  • Unit Price $5.70000
  • 240-2453-1-ND
  • UCC2946DTR - Texas Instruments | 296-41810-1-ND DigiKey Electronics
  • UCC2946DTR
  • Texas Instruments
  • IC SUPERVISOR WATCHDOG 8-SOIC
  • Unit Price $4.16000
  • 296-41810-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-13395-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13395-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.18343
  • Digi-Reel® ? : 490-13395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,548 - Immediate
  • Unit Price: Digi-Reel®

04:38:49 12/19/2018