Add To Favorites
NFM15PC435R0E3D 4.3µF Feed Through Capacitor 2.5V 2A 30 mOhm 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.09900 $0.99
25 0.09400 $2.35
50 0.09100 $4.55
100 0.08800 $8.80
250 0.08348 $20.87
500 0.06982 $34.91
1,000 0.05419 $54.19
5,000 0.04858 $242.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-13393-1-ND
Copy   490-13393-1-ND
Quantity Available 19,793
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NFM15PC435R0E3D

Copy   NFM15PC435R0E3D
Description CAP FEEDTHRU 4.3UF 20% 2.5V 0402
Copy   CAP FEEDTHRU 4.3UF 20% 2.5V 0402
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

4.3µF Feed Through Capacitor 2.5V 2A 30 mOhm 0402 (1005 Metric)

Copy   4.3µF Feed Through Capacitor 2.5V 2A 30 mOhm 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, NFM15
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.3µF
Tolerance ±20%
Voltage - Rated 2.5V
Current 2A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max) 0.020" (0.50mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADT7301ARTZ-REEL7 - Analog Devices Inc. | ADT7301ARTZ-REEL7CT-ND DigiKey Electronics
  • ADT7301ARTZ-REEL7
  • Analog Devices Inc.
  • SENSOR DIGITAL -40C-150C SOT23-6
  • Unit Price $2.98000
  • ADT7301ARTZ-REEL7CT-ND
  • ICL3232EIAZ-T - Renesas Electronics America Inc. | ICL3232EIAZ-TCT-ND DigiKey Electronics
  • ICL3232EIAZ-T
  • Renesas Electronics America Inc.
  • IC TXRX 2/2 FULL RS232 16SSOP
  • Unit Price $1.79000
  • ICL3232EIAZ-TCT-ND
  • NFM15PC474R0J3D - Murata Electronics North America | 490-16920-1-ND DigiKey Electronics
  • NFM15PC474R0J3D
  • Murata Electronics North America
  • CAP FEEDTHRU 0.47UF 6.3V 0402
  • Unit Price $0.10000
  • 490-16920-1-ND
  • NFM15PC105R0G3D - Murata Electronics North America | 490-14731-1-ND DigiKey Electronics
  • NFM15PC105R0G3D
  • Murata Electronics North America
  • CAP FEEDTHRU 1UF 20% 4V 0402
  • Unit Price $0.10000
  • 490-14731-1-ND
  • BLM21PG221SN1D - Murata Electronics North America | 490-1054-1-ND DigiKey Electronics
  • BLM21PG221SN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0805 1LN
  • Unit Price $0.10000
  • 490-1054-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-13393-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13393-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.04140
  • Digi-Reel® ? : 490-13393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,793 - Immediate
  • Unit Price: Digi-Reel®

12:04:49 1/22/2019