Add To Favorites
NFM15PC224R1A3D 0.22µF Feed Through Capacitor 10V 2A 30 mOhm 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.09400 $0.94
25 0.08920 $2.23
50 0.08640 $4.32
100 0.08360 $8.36
250 0.07924 $19.81
500 0.06628 $33.14
1,000 0.05144 $51.44
5,000 0.04611 $230.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-16919-1-ND
Copy   490-16919-1-ND
Quantity Available 15,852
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NFM15PC224R1A3D

Copy   NFM15PC224R1A3D
Description CAP FEEDTHRU 0.22UF 10V 0402
Copy   CAP FEEDTHRU 0.22UF 10V 0402
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.22µF Feed Through Capacitor 10V 2A 30 mOhm 0402 (1005 Metric)

Copy   0.22µF Feed Through Capacitor 10V 2A 30 mOhm 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, NFM15
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 10V
Current 2A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max) 0.020" (0.50mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NFM31PC276B0J3L - Murata Electronics North America | 490-6984-1-ND DigiKey Electronics
  • NFM31PC276B0J3L
  • Murata Electronics North America
  • CAP FEEDTHRU 27UF 20% 6.3V 1206
  • Unit Price $1.13000
  • 490-6984-1-ND
  • NFM21PS106B0J3D - Murata Electronics North America | 490-11841-1-ND DigiKey Electronics
  • NFM21PS106B0J3D
  • Murata Electronics North America
  • CAP FEEDTHRU 10UF 20% 6.3V 0805
  • Unit Price $0.52000
  • 490-11841-1-ND
  • NFM21PC104R1E3D - Murata Electronics North America | 490-2536-1-ND DigiKey Electronics
  • NFM21PC104R1E3D
  • Murata Electronics North America
  • CAP FEEDTHRU 0.1UF 20% 25V 0805
  • Unit Price $0.21000
  • 490-2536-1-ND
  • M95256-WMN6TP - STMicroelectronics | 497-8691-1-ND DigiKey Electronics
  • M95256-WMN6TP
  • STMicroelectronics
  • IC EEPROM 256K SPI 20MHZ 8SO
  • Unit Price $0.76000
  • 497-8691-1-ND
  • PRPC002DFAN-RC - Sullins Connector Solutions | S2211EC-02-ND DigiKey Electronics
  • PRPC002DFAN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 4POS 2.54MM
  • Unit Price $0.18000
  • S2211EC-02-ND
Additional Resources
Standard Package ? 1
Other Names 490-16919-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16919-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03930
  • Digi-Reel® ? : 490-16919-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,852 - Immediate
  • Unit Price: Digi-Reel®

04:06:11 1/20/2019